Modular terminal block featuring 2 positions and 2 circuits for feed-through applications. Rated for 500V and 15A (17.5A rating), this beige thermoplastic block mounts via through-hole and is designed for DIN rail installation. It offers IDC termination for wire gauges from 16AWG to 24AWG, with a terminal width of 5.1mm. Operating temperature range is -50°C to 120°C, with UL94 V-0 flammability rating and RoHS compliance.
Weidmuller 1792570000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 78.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.