Weidmuller 1792590000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 78.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792590000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.