Modular terminal block for DIN rail mounting, featuring 2 positions and 2 circuits. Rated for 500V and 15A (17.5A rating), this feed-through block utilizes IDC termination for wire gauges 16-24AWG. Constructed with blue thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Dimensions include a 5.1mm terminal width and 5.1mm overall width, with a height of 40mm and length of 93.5mm. Approvals include IEC, CSA, CE, and cURus.
Weidmuller 1792610000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Blue |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 93.5mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.