Ground terminal block with 4 positions and 4 circuits, featuring screw termination for DIN rail mounting. This single-level, single-row block offers a 500V voltage rating and operates within a -50°C to 100°C temperature range. Constructed with green thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Accepts wire gauges from 16AWG to 24AWG.
Weidmuller 1792620000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 93.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Number of Ways | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.