2-position, 1-level terminal block for panel mounting. Features straight orientation with IDC termination and a 5.1mm terminal width. Rated for 6.3A and 300V, with a voltage rating of 6kV. Constructed from beige thermoplastic insulation material with a UL94 V-0 flammability rating. Compliant with IEC, CSA, CE, and cURus approvals.
Weidmuller 1792640000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 88mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 78.5mm |
| Max Supply Voltage | 250V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1792640000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.