
Modular terminal block with 4 positions and 2 rows, featuring straight orientation and panel mount. Rated for 15A current and 300V voltage, with a 6kV voltage rating. Constructed with beige thermoplastic insulation, it offers a wide operating temperature range from -50°C to 120°C and a UL94 V-0 flammability rating. Accommodates wire gauges from 16AWG to 24AWG via IDC termination. RoHS compliant and lead-free.
Weidmuller 1792650000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792650000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.