Modular terminal block, 4 positions, straight orientation, panel mount. Features 2 levels, 2 rows, and 4 contacts with 5.1mm terminal width. Rated for 300V and 10A, with a UL94 V-0 flammability rating. Constructed with blue thermoplastic insulation and housing, this lead-free and RoHS compliant component supports wire gauges from 16AWG to 24AWG via IDC termination.
Weidmuller 1792660000 technical specifications.
| Color | Blue |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 54mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 100mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.