Modular terminal block for feed-through applications, featuring 4 positions and 2 circuits across 2 levels and 2 rows. Rated for 500V and 17.5A, with a 15A operational current. Accommodates wire gauges from 16AWG to 24AWG via IDC termination. Constructed with beige thermoplastic insulation, achieving UL94 V-0 flammability rating. Mounts via through-hole and is compatible with T DIN rail. Approvals include CSA, CE, cURus, and IEC.
Weidmuller 1792680000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Beige |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 100mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.