General purpose feed-through terminal block with 2 positions and 1 circuit. Features straight orientation, panel mount capability, and IDC termination. Rated for 300V and 10A, with a terminal width of 5.1mm. Constructed with beige thermoplastic insulation, UL94 V-0 flammability rating, and is RoHS compliant. Accommodates wire gauges from 16AWG to 24AWG.
Weidmuller 1792700000 technical specifications.
| Color | Beige |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 40.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 59.5mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.