Feed-through terminal block with 1 position and 1 circuit, featuring screw termination for panel mounting. Rated for 15A continuous current and 17.5A current rating, with a voltage rating of 300V and a 6kV impulse voltage. Constructed with beige thermoplastic insulation material, achieving UL94 V-0 flammability rating. Compliant with IEC, CSA, CE, and cURus approvals, and RoHS compliant. Accommodates wire gauges from 16AWG to 24AWG.
Weidmuller 1792730000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 59.5mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 40.5g |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1792730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.