Weidmuller 1792750000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Housing Color | White |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 59.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1792750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.