
3-position shrouded header with a 3.81mm pitch, designed for board-to-board applications. Features a right-angle, through-hole solder termination and a male gender. Constructed with a black nylon housing and copper alloy contacts with tin plating, it operates within a temperature range of -50°C to 120°C and supports a voltage rating of 300V with a current rating of 17.5A. This component is UL94 V-0 flammability rated and RoHS compliant.
Weidmuller 1793140000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.9mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1793140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.