Flexible Flat Cable / Flexible Printed Circuit Connector, ZIF & LIF type, featuring a 3.81mm pitch and 5 positions. This male header offers a 17.5A current rating and 320V voltage rating, with a through-hole, right-angle termination. Constructed with a copper alloy contact material plated in tin and a black nylon insulation, it operates within a -50°C to 120°C temperature range. The connector is UL94 V-0 flammability rated and RoHS compliant.
Weidmuller 1793160000 technical specifications.
Download the complete datasheet for Weidmuller 1793160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.