12-position, 1-row ZIF/LIF flexible flat cable connector with 3.81mm pitch. Features a 10A current rating and 300V voltage rating. Constructed with a copper alloy contact material with tin plating and a black nylon insulation material. Through-hole mount design with solder termination. Operating temperature range of -50°C to 120°C. UL94 V-0 flammability rating and IP20 protection.
Weidmuller 1793400000 technical specifications.
Download the complete datasheet for Weidmuller 1793400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.