
Barrier strip terminal block featuring 4 positions and 4 poles, designed for through-hole mounting. This vertical orientation component offers a 10A current rating and 300V voltage rating, with a 0.15-inch pitch. Constructed with a copper alloy contact material and tin plating, it boasts a UL94 V-0 flammability rating and operates within a -50°C to 120°C temperature range. The black nylon housing ensures durability, and the unit is RoHS compliant.
Weidmuller 1793540000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.2mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1793540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.