3-position, vertical, male header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.81mm pitch and through-hole mounting with solder termination. Constructed with a copper alloy contact material and tin plating, it offers a 10A current rating and 300V voltage rating. The green housing is UL94 V-0 flammability rated, operating between -50°C and 120°C.
Weidmuller 1793620000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.2mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bag |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1793620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.