
8-position, 1-level vertical ZIF/LIF flexible flat cable connector with 3.81mm pitch. Features copper contacts with tin plating, a 10A current rating, and a 300V voltage rating. Through-hole mount design with UL94 V-0 flammability. Operating temperature range of -50°C to 120°C. Green housing, lead-free, and RoHS compliant.
Weidmuller 1793660000 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1793660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
