
12-position, 1-level vertical header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.81mm pitch and through-hole mounting with solder termination. Rated for 10A current and 300V voltage, with a maximum operating temperature of 120°C. Constructed with copper alloy contacts plated in tin, housed in green UL94 V-0 rated material.
Weidmuller 1793680000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.2mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1793680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
