
2-position shrouded header, vertical orientation, with a 3.81mm pitch. Features copper alloy contacts with tin plating, rated for 8A and 300V. This through-hole component has a green housing, a maximum operating temperature of 120°C, and meets UL94 V-0 flammability standards. It is RoHS compliant and designed for board-to-board applications.
Weidmuller 1793790000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bag |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1793790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.