
Vertical PCB connector for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring 10 positions and 10 contacts on a single level. This male connector utilizes a 3.81mm pitch and tin-plated copper alloy contacts, supporting a current rating of 8A and a voltage of 300V. Constructed with a green housing, it offers a through-hole mounting style and a solder termination. Operating within a temperature range of -50°C to 120°C, this component boasts a UL94 V-0 flammability rating and IP20 protection.
Weidmuller 1793850000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.2mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1793850000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
