Weidmuller 1794050000 technical specifications.
| Color | Blue |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 25.7mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 59.7mm |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1794050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.