Weidmuller 1794090000 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 25.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 248.8mm |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZQV |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1794090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.