Shrouded header connector, male, 16 positions, 2 rows, 8 positions per level, 3.5mm pitch. Features copper alloy contacts with tin plating, rated for 10A current and 150V voltage. Black, UL94 V-0 flammability rating, lead-free and RoHS compliant. Through-hole mounting with solder termination, 29.4mm length and 14.2mm width.
Weidmuller 1794260000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Minimate S2L-SMT |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1794260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.