Weidmuller 1794270000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 32.9mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L-SMT |
| Termination | Solder |
| Voltage | 150V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1794270000 to view detailed technical specifications.
No datasheet is available for this part.