6-position shrouded header, male, vertical orientation, 3.5mm pitch, 2 levels, 3 positions per level. Features copper alloy contacts with tin plating, rated for 10A and 150V. Through-hole mounting with solder termination, operating temperature range of -50°C to 100°C. Black housing with UL94 V-0 flammability rating, IP10 protection, and lead-free, RoHS compliant construction.
Weidmuller 1794530000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1794530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.