Vertical shrouded header with 26 positions and a 3.5mm pitch, designed for board-to-board applications. Features 2 rows with 13 positions per level, utilizing copper alloy contacts with tin plating for reliable termination. Rated for 10A current and 150V voltage, operating within a temperature range of -50°C to 100°C. Through-hole mounting with solder termination ensures secure connection, and the black housing meets UL94 V-0 flammability rating.
Weidmuller 1794630000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 46.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Levels | 2 |
| Number of Positions | 26 |
| Number of Positions Per Level | 13 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1794630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.