10-position, 2-row, 90-degree ZIF/LIF flexible flat cable connector with a 3.5mm pitch. Features copper alloy contacts with tin plating, rated for 10A and 150V. Through-hole mounting with solder termination, operating temperature range of -50°C to 100°C. Black housing with UL94 V-0 flammability rating, IP10 protection, and lead-free, RoHS-compliant construction.
Weidmuller 1794880000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1794880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.