
20-position shrouded header, right-angle, through-hole mount, 3.5mm pitch, 2 levels, 10 positions per level, 2 rows. Features copper alloy contacts with tin plating, rated for 10A and 150V. Operates from -50°C to 100°C, with UL94 V-0 flammability rating. Black housing, lead-free and RoHS compliant.
Weidmuller 1794930000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1794930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
