32-position shrouded header, right-angle, through-hole mount, 3.5mm pitch, 2-row configuration with 16 positions per level. Features copper alloy contacts with tin plating, rated for 10A current and 150V voltage. Operates within a -50°C to 100°C temperature range, with UL94 V-0 flammability rating and IP10 protection. Lead-free and RoHS compliant construction.
Weidmuller 1794990000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1794990000 to view detailed technical specifications.
No datasheet is available for this part.