General purpose feed-through terminal block with 2 positions and 2 circuits. Features screw termination for 18-26 AWG wire, a 3.5mm terminal width, and a straight, cable mount orientation. Constructed with a green thermoplastic housing, it boasts a UL94 V-0 flammability rating and a 4kV voltage rating. Approvals include IEC, CSA, CE, and UR, with RoHS compliance.
Weidmuller 1798460000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 24.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 3.5mm |
| Termination | Screw |
| Voltage Rating | 4kV |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1798460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.