4-position, 3.81mm pitch terminal block with right-angle orientation. Features a copper alloy contact material with tin plating, rated for 10A and 300V. Designed for cable mounting with a screw termination, accommodating wire gauges from 16AWG to 28AWG. Housing is green, UL94 V-0 flammability rated, and operates within a temperature range of -50°C to 120°C. This RoHS compliant component offers IP20 protection.
Weidmuller 1798710000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 19.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BC |
| Termination | Screw |
| Voltage | 300V |
| Width | 10.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1798710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.