3-position, 3.81mm pitch, right-angle male terminal block for cable mounting. Features a 10A current rating (17.5A max), 300V voltage rating (320V max), and tin-plated copper alloy contacts. Constructed with UL94 V-0 rated green plastic, this free-hanging terminal block operates between -50°C and 120°C, accepting wire gauges from 16AWG to 28AWG. It is RoHS compliant and IP20 rated.
Weidmuller 1798860000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 19.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 10.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1798860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.