6-position, 1-level, straight male terminal block with 3.81mm pitch. Features screw termination, cable mounting, and a 10A current rating at 300V. Copper contacts with tin plating ensure reliable connections. Housing is green, UL94 V-0 rated for flammability, and the component is lead-free and RoHS compliant. Suitable for wire gauges from 16AWG to 28AWG.
Weidmuller 1799050000 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 19.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 10.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1799050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.