8-position, 3.81mm pitch terminal block with straight, male, cable mount orientation. Features 10A current rating and 300V voltage rating. Constructed with a copper alloy contact material and tin plating, housed in green UL94 V-0 rated plastic. Offers a temperature range of -50°C to 120°C and accepts wire gauges from 16AWG to 28AWG. Suitable for free hanging or panel mounting applications.
Weidmuller 1799220000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 19.1mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BC |
| Termination | Screw |
| Voltage | 300V |
| Width | 10.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1799220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.