Modular terminal block, 2 positions, 2 rows, 1 circuit, 1 level, 16-24 AWG wire gauge, 17.5A current rating, 300V voltage rating, 5.1mm terminal width, IDC termination, cable mount, beige housing color, thermoplastic insulation material, UL94 V-0 flammability rating, 50mm height, 93mm length, 4kV voltage rating. Approvals include IEC, CE, and cURus.
Weidmuller 1801790000 technical specifications.
| Approvals | IEC, CE, cURus |
| Color | Beige |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 93mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1801790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.