Modular terminal block with 5 positions and 5 rows, featuring screw termination for cable mounting. Rated for 17.5A current and 300V voltage, with a 4kV voltage rating. Constructed with beige thermoplastic insulation, it offers a 5.1mm terminal width and supports wire gauges from 16AWG to 24AWG. Approvals include IEC, CE, and cURus, with a UL94 V-0 flammability rating.
Weidmuller 1801870000 technical specifications.
| Approvals | IEC, CE, cURus |
| Color | Beige |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 113mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | I |
| Terminal Width | 5.1mm |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1801870000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.