Weidmuller 1802810000 technical specifications.
| Color | Beige |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 34.7mm |
| Lead Free | Lead Free |
| Length | 58.6mm |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | W |
| Width | 10.15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1802810000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.