Weidmuller 1802890000 technical specifications.
| Diameter | 80mm |
| Housing Color | Orange |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1802890000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.