This is a 4-pin female terminal block with an orange housing and a 5.08mm pitch. It is designed for panel mounting and features a crimp termination. The terminal block is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging.
Weidmuller 1803350000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1803350000 to view detailed technical specifications.
No datasheet is available for this part.