
Four-contact, straight, female circular connector featuring a screw terminal for secure wire termination. This free-hanging, cable-mount socket offers a 4A current rating and 30V voltage rating, with gold-plated contacts for reliable mating. Constructed with a zinc die-cast shell and polybutylene terephthalate insulation, it operates within a temperature range of -25°C to 85°C and provides IP67, waterproof, and dust-tight protection.
Weidmuller 1803880000 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1803880000 to view detailed technical specifications.
No datasheet is available for this part.
