Weidmuller 1804540000 technical specifications.
| Contact Plating | Gold |
| Height | 41.5mm |
| Length | 152mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1804540000 to view detailed technical specifications.
No datasheet is available for this part.