
This FFC/FPC connector is a 13-pin, through hole mount device with a 3.5mm pitch and a voltage rating of 300V. It is rated for a current of 13A and has a flammability rating of UL94 V-0. The connector is made with a CuSn contact material and has a tin plating. It is available in a package quantity of 50 and is packaged in a box. The connector is RoHS compliant and has approvals from CSA and UR.
Weidmuller 1804810000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Poles | 13 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1804810000 to view detailed technical specifications.
No datasheet is available for this part.
