Weidmuller 1805980000 technical specifications.
| Length | 78.74inch |
| Material | Steel |
| Mount | Slot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 15mm |
| Thickness | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1805980000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.