Weidmuller 1806120000 technical specifications.
| Color | Clear |
| Flammability Rating | UL94 HB |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Polypropylene |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1806120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.