
Weidmuller 1806240000 technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 204 |
| Color | Clear |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Length | 15mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | TM |
| Size | 15mm |
| Width | 14mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1806240000 to view detailed technical specifications.
No datasheet is available for this part.