
Weidmuller 1806390000 technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 207 |
| Color | Clear |
| Depth | 27mm |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Length | 20mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Series | TM |
| Size | 20mm |
| Width | 27mm |
| Wire/Cable Diameter | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1806390000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.