Weidmuller 1807090000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 45.5mm |
| Insulation Material | Thermoplastic |
| Length | 75mm |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 6.1mm |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1807090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.