Weidmuller 1808260000 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Height | 41.64mm |
| Length | 64.35mm |
| Series | Z |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1808260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.