Weidmuller 1808350000 technical specifications.
| Approvals | IEC, CE |
| Color | Yellow |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Height | 49.2mm |
| Length | 65.5mm |
| Number of Levels | 1 |
| RoHS Compliant | No |
| Voltage Rating | 400V |
| Width | 8.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1808350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.