Weidmuller 1813010000 technical specifications.
| Housing Color | Beige |
| Max Current Rating | 6.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1813010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.